Werma eSIGN Series Signal Beacons 24V

Subtotal (1 unit)*

$557.15

(exc. GST)

$612.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$557.15

*price indicative

RS Stock No.:
638-930
Mfr. Part No.:
657.940.55
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Signal Beacons

Series

eSIGN

Bulb Type

LED

Light Effect

Flashing

Terminal Type

M12 Plug Connector

Current Type

DC

Maximum Supply Voltage

24V

Height

219mm

Minimum Operating Temperature

-30°C

Base Diameter

72mm

Maximum Operating Temperature

60°C

Standards/Approvals

CE RoHS directive WEEE RED directive ATEX-directive CCC-Ex CCC UL cULus UL Type Rating Type 4/4X/12/13 FCC IC EAC certificate UKCA (Importer) CMIM AS-I DNV RoHS CN VdS

IP Rating

IP69K, IP66

Current Consumption

220mA

Housing Colour

White

RoHS Status: Exempt

COO (Country of Origin):
DE

eSIGN IO-Link 6 siren White


Signal Tower Components

The Werma Signal Tower Segment is an electronically modular signal tower that sets new benchmarks for visibility, individuality, and efficiency. It provides full-surface signaling with clear, unmistakable light effects, ensuring maximum visibility. The tower offers versatile customization options, including different modes and light configurations to suit specific needs. Built with UL Type 4X certification, it is resistant to UV radiation and environmental factors, making it highly durable. The classic tiered design allows for clear, individual signal indications in each segment, enhancing functionality and clarity.

Autoscale mode for full surface signalling and optimum visibility

Variable filling level indication from 0 to 100 %

Individual triggering to suit your requirement

IP66 and IP69K rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy