AUER Signal ECO60 Series Series Base for Use with Signal Tower, LED Bulb, IP66
- RS Stock No.:
- 617-437
- Mfr. Part No.:
- 901574900
- Brand:
- AUER Signal
N
Subtotal (1 unit)*
$109.59
(exc. GST)
$120.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.59 |
*price indicative
- RS Stock No.:
- 617-437
- Mfr. Part No.:
- 901574900
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Range | ECO60 | |
| Series | ECO60 Series | |
| Component Type | Dual Base | |
| Multifunction | No | |
| Bulb Type | LED | |
| For Use With | Signal Tower | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Range ECO60 | ||
Series ECO60 Series | ||
Component Type Dual Base | ||
Multifunction No | ||
Bulb Type LED | ||
For Use With Signal Tower | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- CZ
The AUER Signal Modular signal tower represents a significant advancement in visual and audible signaling technology. Designed for diverse application environments, it ensures optimal visibility and communication effectiveness. With a comprehensive range of high-luminosity LED light modules, this product caters to various operational requirements, including steady, flashing, and strobe beacon functions. Moreover, its user-friendly connection technology guarantees effortless integration into existing systems, while the robust IP66 protection level ensures resilience against harsh conditions. The housing, crafted from durable polycarbonate, adds to its longevity, making it an ideal choice for demanding operations where reliability is paramount. The product facilitates quick configurations with pre-assembled towers or individual modules, offering flexibility to meet specific user needs, thus empowering safety and efficiency in workspaces.
Modular design allows for customized configurations to suit specific signaling needs
Crafted from sturdy polycarbonate, ensuring durability and longevity
Available in multiple lens colors to enhance visibility in varying environments
High-performance light source configurations guarantee exceptional brightness
Extensive mounting options simplify installation processes across different applications
Crafted from sturdy polycarbonate, ensuring durability and longevity
Available in multiple lens colors to enhance visibility in varying environments
High-performance light source configurations guarantee exceptional brightness
Extensive mounting options simplify installation processes across different applications
Related links
- AUER Signal ECO60 Series Series Base for Use with Signal Tower IP66
- AUER Signal ECO60 Series Series Fixing Bracket for Use with Signal Tower IP66
- AUER Signal ECO60 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
