AUER Signal ECO60 Series Series Base for Use with Signal Tower, LED Bulb, IP66
- RS Stock No.:
- 617-435
- Mfr. Part No.:
- 901572911
- Brand:
- AUER Signal
N
Subtotal (1 unit)*
$184.79
(exc. GST)
$203.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.79 |
*price indicative
- RS Stock No.:
- 617-435
- Mfr. Part No.:
- 901572911
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Range | ECO60 | |
| Series | ECO60 Series | |
| Component Type | Base | |
| Multifunction | No | |
| Bulb Type | LED | |
| For Use With | Signal Tower | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Range ECO60 | ||
Series ECO60 Series | ||
Component Type Base | ||
Multifunction No | ||
Bulb Type LED | ||
For Use With Signal Tower | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower series is designed to enhance visibility and auditory alerts in various applications. Offering a blend of high performance LED lighting and piezo buzzer technology, this product maximizes both safety and functionality. Known for its user-friendly connection technology and extensive range of mounting options, this signal tower can be customized to meet diverse operational requirements. Pioneered by Auer signal, it ensures a high degree of protection, making it ideal for demanding environments.
Features a complete range of high-luminosity LED light modules
Includes steady, flashing, and strobe beacon functions
Robust construction with a high degree of ingress protection
User-configurable with pre-assembled towers or individual modules
Includes steady, flashing, and strobe beacon functions
Robust construction with a high degree of ingress protection
User-configurable with pre-assembled towers or individual modules
Related links
- AUER Signal ECO60 Series Series Base for Use with Signal Tower IP66
- AUER Signal ECO60 Series Series Fixing Bracket for Use with Signal Tower IP66
- AUER Signal ECO60 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
