AUER Signal ECO70 Series Series Base for Use with Signal Tower, LED Bulb, IP66
- RS Stock No.:
- 617-422
- Mfr. Part No.:
- 900570950
- Brand:
- AUER Signal
N
Subtotal (1 unit)*
$90.76
(exc. GST)
$99.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.76 |
*price indicative
- RS Stock No.:
- 617-422
- Mfr. Part No.:
- 900570950
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Range | ECO70 | |
| Series | ECO70 Series | |
| Component Type | Tube Base | |
| Multifunction | No | |
| Bulb Type | LED | |
| For Use With | Signal Tower | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Range ECO70 | ||
Series ECO70 Series | ||
Component Type Tube Base | ||
Multifunction No | ||
Bulb Type LED | ||
For Use With Signal Tower | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- CZ
The AUER Signal Modular signal tower represents a versatile solution for enhancing visibility and communication in diverse environments. Designed to accommodate a variety of operational needs, it operates efficiently across a broad voltage range, ensuring compatibility with numerous systems. Constructed from durable materials, it promises longevity and resilience in challenging conditions, making it ideal for both industrial and commercial use. The product's aesthetic design and seamless installation ensure it fits neatly into any workspace, while its modularity grants users the flexibility to customize configurations based on specific signaling requirements. With an incorporated piezo buzzer featuring adjustable frequency options, this signal tower excels in alerting personnel to critical changes or emergencies, all while maintaining a compact footprint that doesn't compromise on performance or efficiency.
Modular design allows for easy configuration and scalability to fit evolving needs
Durable construction ensures the signal tower withstands harsh environmental conditions
Simple installation process facilitates quick deployment in various settings
Equipped with an adjustable piezo buzzer for clear and effective audio alerts
Capable of operating within a wide voltage range for enhanced compatibility
Efficient light sources improve visibility in both day and night conditions
Durable construction ensures the signal tower withstands harsh environmental conditions
Simple installation process facilitates quick deployment in various settings
Equipped with an adjustable piezo buzzer for clear and effective audio alerts
Capable of operating within a wide voltage range for enhanced compatibility
Efficient light sources improve visibility in both day and night conditions
Related links
- AUER Signal ECO70 Series Series Base for Use with Signal Tower IP66
- AUER Signal ECO70 Series Series Base Unit for Use with Signal Tower IP66
- AUER Signal ECO70 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO40 Series Series Base for Use with Signal Tower IP66
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Orange Signal Tower 26 V ac, Any
