Pfannenberg BR50 Series Amber Flashing Effect Mounting Base with Tube, LED Bulb 230V, AC, IP54
- RS Stock No.:
- 460-295
- Distrelec Article No.:
- 303-69-788
- Mfr. Part No.:
- 28250150040
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$43.66
(exc. GST)
$48.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.66 |
*price indicative
- RS Stock No.:
- 460-295
- Distrelec Article No.:
- 303-69-788
- Mfr. Part No.:
- 28250150040
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Series | BR50 | |
| Product Type | Mounting Base with Tube | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Bulb Type | LED | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 63mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Base Diameter | 54mm | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Series BR50 | ||
Product Type Mounting Base with Tube | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Bulb Type LED | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 63mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Base Diameter 54mm | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- CN
The Pfannenberg Signal tower is ultra-bright and super slim, offering excellent visibility with a slim design. The signaling mode is determined by LED, providing flexible design options to suit various applications.
BR 50 signal tower 400 mm Stainless steel stand with plastic plinth
With Up to 5 modules with 6 lens colours
Can be used everywhere where machine statuses need to be displayed and warning signals given
Modular design with sturdy housing for all indoor and outdoor applications in tough conditions
Types of modules include continuous lights with LED, blinking light (1.5 Hz), flashing light, sounder 85 dB (A)
Flexible building kit system guarantees easy handling
Mechanical and electronics are decoupled, this results in a more stable construction that is less sensitive to vibrations
Many different variations, can be fixed by means of tubular stand, tube or direct mounting
High system of protection IP 54 (optionally IP 65)
Dimensions: diameter 54 x 63mm per module
- RS Stock No. 0460298
- Mfr. Part No. 28250150020
Each
$38.78
- RS Stock No. 0460318
- Mfr. Part No. 28250160010
Each
$46.74
- RS Stock No. 0460858
- Mfr. Part No. 28250160020
Each
$55.06
- RS Stock No. 0460309
- Mfr. Part No. 28250126020
Each
$169.82
Related links
- Pfannenberg BR50 Series Amber Flashing Effect Mounting Base with Tube AC, IP54
- Pfannenberg BR50 Series Red Flashing Effect Mounting Base with Tube AC, IP54
- Pfannenberg BR50 Series Yellow Flashing Effect Mounting Base with Tube AC/DC, IP54
- Pfannenberg BR50 Series Amber Flashing Effect Signal Tower AC, IP54
- Pfannenberg BR50 Series Yellow Flashing Effect Mounting Base with Tube IP54
- Pfannenberg BR50 Series Red Flashing Effect Sounder AC, IP54
- Pfannenberg BR50 Series Yellow Flashing Effect Mounting Base with Tube IP54
- Pfannenberg BR50 Series Amber Flashing Effect Signal Tower AC/DC, IP54











