Panasonic Surface Signal Relay, 5V dc Coil, 2A, DPDT
- RS Stock No.:
- 699-6437
- Mfr. Part No.:
- TXD2SA-5V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.13
(exc. GST)
$4.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $4.13 |
| 10 - 19 | $4.07 |
| 20 + | $3.98 |
*price indicative
- RS Stock No.:
- 699-6437
- Mfr. Part No.:
- TXD2SA-5V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Signal Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Switching Current | 2A | |
| Switching AC Voltage | 220V ac | |
| Switching DC Voltage | 220V dc | |
| Series | G6K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 8.2mm | |
| Width | 7.4mm | |
| Standards/Approvals | RoHS | |
| Length | 15mm | |
| Terminal Type | Surface Mount | |
| Coil Power | 200mW | |
| Contact Material | Gold Plated | |
| Coil Resistance | 89Ω | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Signal Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Switching Current 2A | ||
Switching AC Voltage 220V ac | ||
Switching DC Voltage 220V dc | ||
Series G6K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 8.2mm | ||
Width 7.4mm | ||
Standards/Approvals RoHS | ||
Length 15mm | ||
Terminal Type Surface Mount | ||
Coil Power 200mW | ||
Contact Material Gold Plated | ||
Coil Resistance 89Ω | ||
TXD Series
These PCB surface mount relays have an outstanding vibration and shock resistance and are sealed to enable automatic washing. Typical applications for these surface mount relays include fax machines, modems, medical equipment, automotive equipment and security equipment.
Stronger surge breakdown performance
Approved to the supplementary insulation class in the EN standards (EN60950)
Approvals
UL recognised;CSA; BSI
Related links
- Panasonic Surface Signal Relay 2 A, DPDT
- Panasonic PCB Signal Relay 2 A, DPDT
- Panasonic Surface Signal Relay 2 A, DPDT
- Panasonic Surface Signal Relay 2 A, DPDT
- Panasonic Surface Signal Relay 2 A, DPDT
- Panasonic Surface Signal Relay 2 A, DPDT
- TE Connectivity Surface Signal Relay 2 A, DPDT
- Omron Surface Signal Relay 2 A, DPDT
