- RS Stock No.:
- 699-6339
- Mfr. Part No.:
- TX2L25J
- Brand:
- Panasonic
On back order for despatch 28/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$5.59
(exc. GST)
$6.15
(inc. GST)
Units | Per unit |
1 - 9 | $5.59 |
10 - 49 | $5.51 |
50 - 99 | $5.36 |
100 - 249 | $5.21 |
250 + | $5.07 |
- RS Stock No.:
- 699-6339
- Mfr. Part No.:
- TX2L25J
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TX Series - Latching
These compact PCB mount relays have a 2 kV breakdown voltage between contact and coil and an outstanding surge resistance. These PCB relays also offer high contact capacity and reliability and excellent vibration and shock resistance. A sealed construction allows automatic washing. Typical applications include communications, measurement, security, automotive, audio visual and medical equipment and home appliances.
High sensitivity of 100mW / 200mW
High contact capacity, 2 A 30 Vdc
High contact capacity, 2 A 30 Vdc
Approvals
UL recognised,:CSA,:BSI
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Length | 15mm |
Depth | 7.4mm |
Height | 8.2mm |
Dimensions | 15 x 8.2 x 7.4mm |
Terminal Type | Through Hole |
Application | Automotive |
Switching Current | 2A |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Life | 100000000 (Mechanical) cycles |
Isolation Coil To Contact | 2kV rms |
Coil Power | 200mW |
Coil Resistance | 125 Ω |
Operating Temperature Range | -40 → +85°C |
Related links
- 4PST-NO PCB Mount Latching Relay 3 A, 12V dc
- Panasonic PCB Mount Latching Relay DPDT
- Omron Surface Mount Latching Relay 1A Switching Current, DPDT
- Omron Surface Mount Latching Relay DPDT
- Panasonic PCB Mount Latching Relay SPST
- Hongfa Europe GMBH PCB Mount Latching Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Latching Relay DPDT