4PST-NO PCB Mount Latching Relay 3 A, 12V dc

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
127-9320
Mfr. Part No.:
S4-L2-DC12V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Contact Configuration

4PST-NO

Mounting Type

PCB Mount

Switching Current

3 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Power DC

90 W

Length

28mm

Depth

12mm

Height

10.4mm

Dimensions

28 x 10.4 x 12mm

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Contact Material

Gold Plated

Maximum Switching Power AC

1 kVA

Life

100000000 cycles

Coil Power

200mW

Maximum Operating Temperature

+65°C

Operating Temperature Range

-40 → +65°C

Isolation Coil To Contact

1.5kV rms

Coil Resistance

720 Ω

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.