- RS Stock No.:
- 699-6297
- Mfr. Part No.:
- TX2-24V-TH
- Brand:
- Panasonic
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.29
(exc. GST)
$6.92
(inc. GST)
Units | Per unit |
1 - 9 | $6.29 |
10 - 19 | $6.13 |
20 + | $6.05 |
- RS Stock No.:
- 699-6297
- Mfr. Part No.:
- TX2-24V-TH
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TX Series - Inrush
With these small PCB mount relays a controlled 7.5 A inrush current is possible. These compact PCB relays also offer outstanding surge resistance, high contact capacity and excellent vibration and shock resistance. The sealed construction of these relays allows automatic washing. Typical applications include air conditioning control and other high capacity control functions.
High sensitivity of 140mW
High contact capacity, 2 A 30 Vdc
7.5A Inrush current possible
High contact capacity, 2 A 30 Vdc
7.5A Inrush current possible
Approvals
UL recognised,:CSA,:BSI
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage DC | 220V |
Maximum Switching Power DC | 60 W |
Series | G6S |
Length | 15mm |
Latching | No |
Depth | 7.4mm |
Height | 8.2mm |
Dimensions | 15 x 8.2 x 7.4mm |
Terminal Type | PCB Pin |
Number of Poles | 2 |
Switching Current | 2A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 1.5kV |
Coil Power | 140mW |
Life | 100000000 (Electrical) cycles |
Features | Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing, |
Maximum Switching Power AC | 60 VA |
Coil Resistance | 4.114 kΩ |
Operating Temperature Range | -40 → +85°C |
Contact Material | Gold Plated |
Related links
- Panasonic PCB Mount Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 5.8mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 31mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 46.7mA Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 5.6mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 11.7mA Switching Current, DPDT