- RS Stock No.:
- 173-8987
- Mfr. Part No.:
- TX2-L2-24V-TH
- Brand:
- Panasonic
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 40)
$8.129
(exc. GST)
$8.942
(inc. GST)
Units | Per unit | Per Tube* |
40 - 160 | $8.129 | $325.16 |
200 + | $7.316 | $292.64 |
*price indicative |
- RS Stock No.:
- 173-8987
- Mfr. Part No.:
- TX2-L2-24V-TH
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TX Series - Inrush
With these small PCB mount relays a controlled 7.5 A inrush current is possible. These compact PCB relays also offer outstanding surge resistance, high contact capacity and excellent vibration and shock resistance. The sealed construction of these relays allows automatic washing. Typical applications include air conditioning control and other high capacity control functions.
High sensitivity of 140mW
High contact capacity, 2 A 30 Vdc
7.5A Inrush current possible
High contact capacity, 2 A 30 Vdc
7.5A Inrush current possible
Approvals
UL recognised,:CSA,:BSI
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 7.5 A |
Maximum Switching Current DC | 7.5 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Latching | Yes |
Length | 15mm |
Depth | 7.4mm |
Height | 8.2mm |
Dimensions | 15 x 8.2 x 7.4mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Maximum Switching Power AC | 60VA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Coil Power | 140mW |
Life | 100000000 cycles |
Operating Temperature Range | -40 → +85°C |
Isolation Coil To Contact | 2kV rms |
Contact Material | Gold Plated |
Coil Resistance | 4.114 k<ohm/> |
Related links
- Panasonic PCB Mount Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 3A Switching Current, SPDT
- TE Connectivity Plug In Latching Signal Relay 3A Switching Current, 4PDT
- Panasonic PCB Mount Latching Signal Relay DPDT
- TE Connectivity PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 3A Switching Current, SPDT