- RS Stock No.:
- 699-6294
- Mfr. Part No.:
- TX2-12V-TH
- Brand:
- Panasonic
118 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.52
(exc. GST)
$6.07
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $5.52 |
10 - 19 | $5.43 |
20 + | $5.34 |
- RS Stock No.:
- 699-6294
- Mfr. Part No.:
- TX2-12V-TH
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TX Series - Inrush
With these small PCB mount relays a controlled 7.5 A inrush current is possible. These compact PCB relays also offer outstanding surge resistance, high contact capacity and excellent vibration and shock resistance. The sealed construction of these relays allows automatic washing. Typical applications include air conditioning control and other high capacity control functions.
High sensitivity of 140mW
High contact capacity, 2 A 30 Vdc
7.5A Inrush current possible
High contact capacity, 2 A 30 Vdc
7.5A Inrush current possible
Approvals
UL recognised,:CSA,:BSI
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage DC | 220V |
Maximum Switching Power DC | 60 W |
Series | G6S |
Latching | No |
Length | 15mm |
Depth | 7.4mm |
Height | 8.2mm |
Dimensions | 15 x 8.2 x 7.4mm |
Terminal Type | PCB Pin |
Switching Current | 2A |
Number of Poles | 2 |
Features | Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing, |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 1.5kV |
Contact Material | Gold Plated |
Operating Temperature Range | -40 → +85°C |
Maximum Switching Power AC | 60 VA |
Coil Resistance | 1.028 kΩ |
Life | 100000000 (Electrical) cycles |
Coil Power | 140mW |
Related links
- Panasonic PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay, 12V dc Coil, 2A Switching...
- Panasonic Surface Mount Signal Relay, 4.5V dc Coil, 2A Switching...
- Panasonic Surface Mount Signal Relay, 24V dc Coil, 2A Switching...
- Panasonic Surface Mount Signal Relay, 3V dc Coil, 2A Switching...
- Panasonic Surface Mount Latching Signal Relay, 12V dc Coil, 2A...
- Panasonic PCB Mount Latching Signal Relay, 4.5V dc Coil, 2A...
- Panasonic Surface Mount Signal Relay, 5V dc Coil, 2A Switching...