Omron PCB Mount Signal Relay, 9V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 683-9845
- Mfr. Part No.:
- G6S-2-Y DC9
- Brand:
- Omron
Subtotal (1 unit)**
$10.56
(exc. GST)
$11.62
(inc. GST)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $10.56 |
**price indicative
- RS Stock No.:
- 683-9845
- Mfr. Part No.:
- G6S-2-Y DC9
- Brand:
- Omron
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 9V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current DC | 2 A | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 220V | |
Maximum Switching Power DC | 60 W | |
Series | G6S | |
Length | 14.8mm | |
Latching | No | |
Depth | 7.3mm | |
Height | 9.2mm | |
Dimensions | 14.8 x 9.2 x 7.3mm | |
Terminal Type | PCB Pin | |
Switching Current | 2A | |
Application | Signal | |
Number of Poles | 2 | |
Operating Temperature Range | -40 → +85°C | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Coil Resistance | 178Ω | |
Electrical Life | 100000 Operations | |
Coil Power | 140mW | |
Contact Material | Gold Plated | |
Maximum Switching Power AC | 62.5 VA | |
Features | Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 9V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V | ||
Maximum Switching Power DC 60 W | ||
Series G6S | ||
Length 14.8mm | ||
Latching No | ||
Depth 7.3mm | ||
Height 9.2mm | ||
Dimensions 14.8 x 9.2 x 7.3mm | ||
Terminal Type PCB Pin | ||
Switching Current 2A | ||
Application Signal | ||
Number of Poles 2 | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 178Ω | ||
Electrical Life 100000 Operations | ||
Coil Power 140mW | ||
Contact Material Gold Plated | ||
Maximum Switching Power AC 62.5 VA | ||
Features Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS | ||
Related links
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT