- RS Stock No.:
- 213-2168
- Mfr. Part No.:
- G6S-2F-Y-TR DC12
- Brand:
- Omron
519 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.40
(exc. GST)
$7.04
(inc. GST)
Units | Per unit |
---|---|
1 - 199 | $6.40 |
200 - 399 | $6.24 |
400 + | $6.15 |
- RS Stock No.:
- 213-2168
- Mfr. Part No.:
- G6S-2F-Y-TR DC12
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron G6S Surface-mounting relay had 2-pole designed to switch 2A Signal Loads and DPDT contact form. The G6S surface-mounting relay has applications such as Telecommunication equipment , Measurement devices , Office automation machines , Audio-visual products. , Security equipment , Building automation equipment , Industrial equipment , Amusement equipment and Home appliances.
Long terminals for ideal for soldering and mounting reliability
Fully sealed
Fully sealed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Series | HFD23 |
Maximum Switching Power DC | 60 W |
Latching | No |
Length | 14.8mm |
Depth | 7.5mm |
Height | 9.2mm |
Dimensions | 14.8 x 9.2 x 7.3mm |
Terminal Type | Surface Mount |
Switching Current | 2A |
Number of Poles | 2 |
Coil Resistance | 720Ω |
Operating Temperature Range | -40 → +85°C |
Contact Material | Silver Alloy |
Features | Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS |
Electrical Life | 100000 Operations |
Maximum Switching Power AC | 62.5VA |
Isolation Coil To Contact | 1kV ac |
Maximum Operating Temperature | +85°C |
Coil Power | 200mW |
Minimum Operating Temperature | -40°C |
Related links
- Omron Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 6V dc Coil, 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 4.5V dc Coil, 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT