Omron PCB Mount Latching Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 683-9769
- Mfr. Part No.:
- G6KU-2P-Y DC3
- Brand:
- Omron
11 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$5.90
(exc. GST)
$6.49
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $5.90 |
10 - 49 | $5.85 |
50 + | $5.73 |
- RS Stock No.:
- 683-9769
- Mfr. Part No.:
- G6KU-2P-Y DC3
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
G6K Series
Fully sealed construction
Low power consumption of approximately 100mW
Sub-miniature, H5.0 x W6.5 x L10mm
G6K-2P types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2P-Y & G6KU-2P-Y types conform to Bellcore specifications (2500V for 2x10μs)
Low power consumption of approximately 100mW
Sub-miniature, H5.0 x W6.5 x L10mm
G6K-2P types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2P-Y & G6KU-2P-Y types conform to Bellcore specifications (2500V for 2x10μs)
Approvals
UL, CSA
![](https://media.rs-online.com/t_line/LD365043-01.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 3V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 60V dc |
Maximum Switching Power DC | 30 W |
Length | 10mm |
Latching | Yes |
Depth | 6.5mm |
Height | 5mm |
Dimensions | 10 x 5 x 6.5mm |
Terminal Type | Through Hole |
Application | Signal |
Switching Current | 1A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Coil Resistance | 91 Ω |
Maximum Switching Power AC | 37.5 VA |
Operating Temperature Range | -40 → +70°C |
Features | Sealed Construction |
Contact Material | Gold Plated |
Related links
- Omron Surface Mount Latching Signal Relay, 3V dc Coil, 1A...
- Omron PCB Mount Latching Signal Relay, 12V dc Coil, 1A Switching...
- Omron PCB Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay, 12V dc Coil, 1A...
- Omron Surface Mount Latching Signal Relay, 5V dc Coil, 1A...
- Omron Surface Mount Latching Signal Relay, 4.5V dc Coil, 1A...
- Omron Surface Mount Latching Signal Relay, 3V dc Coil, 2A...