Omron Surface Latching Relay, 5 V dc Coil, 1 A, DPDT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
233-4189
Mfr. Part No.:
G6KU-2F-Y DC5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Latching Relay

Coil Voltage

5 V dc

Contact Configuration

DPDT

Mount Type

Surface

Switching Current

1 A

Switching AC Voltage

125 V ac

Switching DC Voltage

60 V dc

Series

G6K

Switching Power

60W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Terminal Type

Surface Mount

Length

10mm

Height

5.2mm

Width

6.5 mm

Standards/Approvals

RoHS

Coil Resistance

237Ω

Contact Resistance

100mΩ

Contact Material

Gold Silver Alloy

Coil Power

100mW

COO (Country of Origin):
CN
The Omron G6K series surface mounting relay which has 2 poles. It is light weight of 0.7 g which contributes to higher speed mounting. It incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.

100 mO maximum contact resistance

Ambient operating temperature from -40 to 70°C

Bifurcated crossbar contact type

Double winding latching model

Related links