- RS Stock No.:
- 683-9264
- Mfr. Part No.:
- G5V-2 3DC
- Brand:
- Omron
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$7.058
(exc. GST)
$7.764
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $7.058 | $35.29 |
125 - 245 | $6.882 | $34.41 |
250 - 495 | $6.696 | $33.48 |
500 - 1245 | $6.502 | $32.51 |
1250 + | $6.352 | $31.76 |
*price indicative |
- RS Stock No.:
- 683-9264
- Mfr. Part No.:
- G5V-2 3DC
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
G5V-2 Series
Fully sealed for immersion cleaning
Conforms to BT Type 47 requirements, BT specification 4597
Ideal for signal switching applications
Conforms to BT Type 47 requirements, BT specification 4597
Ideal for signal switching applications
Approvals
UL, CSA conforms to FCC part 68
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 3V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 125V |
Maximum Switching Voltage DC | 125V |
Maximum Switching Power DC | 60 W |
Series | MT |
Length | 20.2mm |
Latching | No |
Depth | 10mm |
Height | 11mm |
Dimensions | 20.5 x 10 x 11.5mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Number of Poles | 2 |
Application | Signal |
Coil Power | 500mW |
Maximum Switching Power AC | 62.5 VA |
Coil Resistance | 18 Ω |
Operating Temperature Range | -25 → +70°C |
Features | Conforms to FCC Part 68 Requirements, Bifurcated Contacts |
Contact Material | Gold Plated |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Electrical Life | 10^5 Operations |
Related links
- Mixed Signal Oscilloscopes
- JM CONCEPT TELIS 9000 Series Universal Signal Converter Voltage Resistance,
- AUER Signal YMW Series Mounting Base for Use with ECOmodul60 LED...
- AUER Signal PC7RS Series Base for Use with Modul-Perfect 70 LED...
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- PR Electronics Programmable Signal Conditioner Current...
- JM CONCEPT ULCOS 900 Series Universal Signal Converter Voltage Resistance,
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT