Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 233-4163
- Mfr. Part No.:
- G6K-2F 3DC
- Brand:
- Omron
523 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 500)
$9.263
(exc. GST)
$10.189
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
500 - 500 | $9.263 | $4,631.50 |
1000 - 4500 | $9.001 | $4,500.50 |
5000 + | $8.101 | $4,050.50 |
*price indicative
- RS Stock No.:
- 233-4163
- Mfr. Part No.:
- G6K-2F 3DC
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Omron G6K series surface mounting relay which has 2 poles. It is light weight of 0.7 g which contributes to higher speed mounting. It incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
100 mO maximum contact resistance
Ambient operating temperature from -40 to 70°C
Bifurcated crossbar contact type
Single-side stable model
Ambient operating temperature from -40 to 70°C
Bifurcated crossbar contact type
Single-side stable model
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 3V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Number of Coils | Single |
Series | G6K |
Switching Current | 1A |
Number of Poles | 2 |
Coil Power | 1W |
Isolation Coil To Contact | 1.5kV ac |
Coil Resistance | 91 Ω |
Related links
- Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Omron Surface Mount Latching Signal Relay, 3V dc Coil, 1A...
- Omron PCB Mount Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT