- RS Stock No.:
- 135-4741
- Mfr. Part No.:
- V23079A1003B301
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Tube of 50)
$4.82
(exc. GST)
$5.30
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $4.82 | $241.00 |
100 - 150 | $4.70 | $235.00 |
200 + | $4.627 | $231.35 |
*price indicative |
- RS Stock No.:
- 135-4741
- Mfr. Part No.:
- V23079A1003B301
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Miniature Relay P2 V23079 Series
From TE Connectivity, the P2 V23079 Series of standard telecom relays are high sensitivity, resulting in a low power consumption. Slimline and low profile, P2 V23079 Series signal relays are ideal for when space saving is a priority.
Features and Benefits:
• 2 pole polarised telecom and signal relay
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications:
• Communications equipment (ringing and test access, PABX and VOIP)
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment
Approvals
UL
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V dc |
Series | Axicom P2 |
Maximum Switching Power DC | 60 W |
Length | 14.5mm |
Latching | No |
Depth | 7.4mm |
Height | 9.8mm |
Dimensions | 14.5 x 9.8 x 7.2mm |
Terminal Type | Through Hole |
Application | Signal |
Switching Current | 2A |
Number of Poles | 2 |
Minimum Operating Temperature | -40°C |
Coil Power | 140mW |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 2kV rms |
Maximum Switching Power AC | 62.5VA |
Coil Resistance | 1000Ω |
Operating Temperature Range | -40 → +85°C |
Contact Material | Gold Plated |
Features | Bifurcated Contacts, Immersion cleanable |
Related links
- RS PRO PCB Mount Signal Relay 2A Switching Current, SPDT
- Fujitsu Surface Mount Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- RS PRO PCB Mount Signal Relay 2A Switching Current, 4PDT
- RS PRO PCB Mount Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay 2A Switching Current, DPDT
- Finder PCB Mount Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay 2A Switching Current, SPDT