Panasonic Surface Mount Latching Relay, 3V dc Coil, DPDT
- RS Stock No.:
- 247-4445
- Mfr. Part No.:
- TXS2SA-L-3V
- Brand:
- Panasonic
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 40)
$5.161
(exc. GST)
$5.677
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
40 - 40 | $5.161 | $206.44 |
80 - 120 | $5.116 | $204.64 |
160 - 360 | $5.049 | $201.96 |
400 + | $4.937 | $197.48 |
*price indicative
- RS Stock No.:
- 247-4445
- Mfr. Part No.:
- TXS2SA-L-3V
- Brand:
- Panasonic
Related links
- Panasonic Surface Mount Latching Relay, 3V dc Coil, DPDT
- Panasonic PCB Mount Latching Relay, 3V dc Coil, DPDT
- Panasonic Surface Mount Non-Latching Relay, 3V dc Coil, 16.7mA...
- Panasonic PCB Mount Latching Signal Relay, 3V dc Coil, 2A...
- Panasonic PCB Mount Latching Power Relay, 3V dc Coil, 8A Switching...
- Panasonic Surface Mount Non-Latching Relay, 3V dc Coil, 46.7mA...
- Panasonic PCB Mount Non-Latching Relay, 3V dc Coil, 46.7mA...
- Panasonic PCB Mount Non-Latching Relay, 3V dc Coil, 16.7mA...