- RS Stock No.:
- 247-4413
- Mfr. Part No.:
- TX2SA-LT-5V
- Brand:
- Panasonic
On back order for despatch 17/03/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$7.88
(exc. GST)
$8.67
(inc. GST)
Units | Per unit |
1 - 4 | $7.88 |
5 - 9 | $7.65 |
10 - 19 | $7.51 |
20 + | $7.28 |
- RS Stock No.:
- 247-4413
- Mfr. Part No.:
- TX2SA-LT-5V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Panasonic 2 form C relays with 2000 Vrms of dielectric strength and rated for 2 A (or less). This relays from TX series operates with 2 coil latching function and has rated coil voltage of 5 Vdc. It is a SA type surface mount device.
It has standard Ag+Au (clad) contact material
This product comes in a tube packaging
This product comes in a tube packaging
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Number of Coils | Dual |
Maximum Switching Current DC | 2 A |
Related links
- Panasonic Surface Mount High Frequency Relay DPDT
- Panasonic PCB Mount Signal Relay DPDT
- Panasonic PCB Mount Latching Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Latching Relay 1A Switching Current, DPDT
- Omron Surface Mount Latching Relay DPDT
- Panasonic Surface Mount Non-Latching Relay 28.1mA Switching Current, DPDT