Panasonic Surface Mount Latching Relay, 4.5V dc Coil, DPDT
- RS Stock No.:
- 247-4085
- Mfr. Part No.:
- AGQ210S4H
- Brand:
- Panasonic
43 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.93
(exc. GST)
$6.52
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $5.93 |
5 - 9 | $5.73 |
10 - 24 | $5.44 |
25 + | $5.29 |
- RS Stock No.:
- 247-4085
- Mfr. Part No.:
- AGQ210S4H
- Brand:
- Panasonic
Related links
- Panasonic Surface Mount Latching Relay, 4.5V dc Coil, DPDT
- Panasonic PCB Mount Latching Relay, 4.5V dc Coil, DPDT
- Panasonic Surface Mount Non-Latching Relay, 4.5V dc Coil, 31mA...
- Panasonic Surface Mount Non-Latching Relay, 4.5V dc Coil, 11.1mA...
- Panasonic PCB Mount Non-Latching Relay, 4.5V dc Coil, 11.1mA...
- Panasonic Surface Mount Latching Relay, 5V dc Coil, DPDT
- Panasonic Surface Mount Latching Relay, 3V dc Coil, DPDT
- Panasonic PCB Mount Latching Signal Relay, 4.5V dc Coil, 2A...