Panasonic Surface Mount Latching Relay, 4.5V dc Coil, DPDT
- RS Stock No.:
- 247-4084
- Mfr. Part No.:
- AGQ210S4H
- Brand:
- Panasonic
43 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$3.229
(exc. GST)
$3.552
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | $3.229 | $161.45 |
100 - 200 | $3.167 | $158.35 |
250 - 450 | $3.12 | $156.00 |
500 + | $3.089 | $154.45 |
*price indicative
- RS Stock No.:
- 247-4084
- Mfr. Part No.:
- AGQ210S4H
- Brand:
- Panasonic
Related links
- Panasonic Surface Mount Latching Relay, 4.5V dc Coil, DPDT
- Panasonic PCB Mount Latching Relay, 4.5V dc Coil, DPDT
- Panasonic Surface Mount Non-Latching Relay, 4.5V dc Coil, 31mA...
- Panasonic Surface Mount Non-Latching Relay, 4.5V dc Coil, 11.1mA...
- Panasonic PCB Mount Non-Latching Relay, 4.5V dc Coil, 11.1mA...
- Panasonic Surface Mount Latching Relay, 5V dc Coil, DPDT
- Panasonic Surface Mount Latching Relay, 3V dc Coil, DPDT
- Panasonic PCB Mount Latching Signal Relay, 4.5V dc Coil, 2A...