- RS Stock No.:
- 247-4044
- Mfr. Part No.:
- AGN210S4H
- Brand:
- Panasonic
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.05
(exc. GST)
$6.65
(inc. GST)
Units | Per unit |
1 - 4 | $6.05 |
5 - 9 | $5.84 |
10 - 24 | $5.55 |
25 + | $5.40 |
- RS Stock No.:
- 247-4044
- Mfr. Part No.:
- AGN210S4H
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Panasonic AGN series of signal relays, it has contact arrangement of 2 form C. This component operates on 1 coil latching function and has standard B.B.M operation. It has surface mount (S type) terminal. The rated coil voltage for this component is 4 Vdc.
Telecommunications and measurement equipment
It is used in variety of applications like telephone related equipment, household electrical appliance, audio visual equipment and security equipment
This product comes in standard tube packaging
It is used in variety of applications like telephone related equipment, household electrical appliance, audio visual equipment and security equipment
This product comes in standard tube packaging
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 4.5V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 1 A |
Number of Coils | Single |
Maximum Switching Current DC | 1 A |
Related links
- Insertion & Extraction Tools
- Panasonic Surface Mount Non-Latching Relay 31mA Switching Current, DPDT
- Panasonic PCB Mount Signal Relay DPDT
- Panasonic PCB Mount Non-Latching Relay 31mA Switching Current, DPDT
- Panasonic PCB Mount Latching Relay DPDT
- Panasonic Surface Mount Non-Latching Relay 11.1mA Switching Current, DPDT
- TE Connectivity Surface Mount Monostable Relay DPDT
- Panasonic PCB Mount Non-Latching Relay 11.1mA Switching Current, DPDT