- RS Stock No.:
- 683-9624
- Mfr. Part No.:
- G6JU-2FS-Y DC5
- Brand:
- Omron
252 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.81
(exc. GST)
$8.59
(inc. GST)
Units | Per unit |
1 + | $7.81 |
- RS Stock No.:
- 683-9624
- Mfr. Part No.:
- G6JU-2FS-Y DC5
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Omron G6J Series
Ultra compact (5.7x10.6x10 mm) DPDT surface mounting signal relay
Fully sealed
Conforms to North American Telcordia specifications (formerly Bellcore)
Conforms to FCC Part 68 (i.e. impulse withstand voltage of 1500V for 10x160μs between coil and contacts and between contacts of the same polarity)
Fully sealed
Conforms to North American Telcordia specifications (formerly Bellcore)
Conforms to FCC Part 68 (i.e. impulse withstand voltage of 1500V for 10x160μs between coil and contacts and between contacts of the same polarity)
Approvals
UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 110V dc |
Maximum Switching Power DC | 30 W |
Latching | Yes |
Length | 10.6mm |
Depth | 5.7mm |
Height | 10mm |
Dimensions | 10.6 x 10 x 5.7mm |
Terminal Type | Surface Mount |
Switching Current | 1A |
Maximum Switching Power AC | 37.5 VA |
Coil Resistance | 245.5 Ω |
Operating Temperature Range | -40 → +85°C |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Related links
- Mixed Signal Oscilloscopes
- JM CONCEPT TELIS 9000 Series Universal Signal Converter Voltage Resistance,
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Latching Relay 1A Switching Current, DPDT
- PR Electronics Programmable Signal Conditioner Current...
- Omron Surface Mount Latching Relay DPDT
- JM CONCEPT ULCOS 900 Series Universal Signal Converter Voltage Resistance,
- Omron Surface Mount Latching Signal Relay 2A Switching Current, DPDT