- RS Stock No.:
- 811-3466
- Mfr. Part No.:
- TX2SA-LT-12V-TH
- Brand:
- Panasonic
On back order for despatch 19/09/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 40)
$6.16
(exc. GST)
$6.78
(inc. GST)
Units | Per unit | Per Pack* |
40 - 160 | $6.16 | $246.40 |
200 + | $5.544 | $221.76 |
*price indicative |
- RS Stock No.:
- 811-3466
- Mfr. Part No.:
- TX2SA-LT-12V-TH
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TX2 Series, Latching
These surface mount PCB relays have a 2000 Vac breakdown voltage and an outstanding surge, vibration and shock resistance. Typical applications for these surface mount PCB relays are communications, measurement, security, home appliances, automotive and medical equipment
High sensitivity of 200mW
High contact capacity, 2 A 30 Vdc
High contact capacity, 2 A 30 Vdc
Approvals
UL recognised,:CSA,:BSI
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 7.5 A |
Maximum Switching Current DC | 7.5 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Length | 15mm |
Latching | Yes |
Depth | 7.4mm |
Height | 8.2mm |
Dimensions | 15 x 7.4 x 8.2mm |
Terminal Type | PCB Pin |
Application | Temperature Control |
Switching Current | 2A |
Coil Power | 140mW |
Minimum Operating Temperature | -40°C |
Life | 100000000 (Mechanical) operations, 5 x 10⁵ (Electrical) operations |
Coil Resistance | 1028Ω |
Operating Temperature Range | -40 → +85°C |
Isolation Coil To Contact | 2kV rms |
Features | High Contact Capacity, Surge Resistance |
Maximum Operating Temperature | +85°C |
Contact Material | Ag Plated, Au Plated |
Electrical Life | 5 x 10^5 Operations |
Maximum Switching Power AC | 60VA |
Related links
- Panasonic Surface Mount Non-Latching Relay 31mA Switching Current, DPDT
- Panasonic PCB Mount Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Relay DPDT
- Panasonic Surface Mount Non-Latching Relay 11.7mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 5.8mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 28.1mA Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Latching Relay DPDT