Omron PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, SPDT
- RS Stock No.:
- 369-365
- Mfr. Part No.:
- G5V-1 DC24
- Brand:
- Omron
Subtotal (1 unit)**
Was $4.36
You pay
$3.88
(exc. GST)
$4.27
(inc. GST)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 24 | $3.88 |
25 - 99 | $3.84 |
100 - 249 | $3.71 |
250 - 499 | $3.60 |
500 + | $3.55 |
**price indicative
- RS Stock No.:
- 369-365
- Mfr. Part No.:
- G5V-1 DC24
- Brand:
- Omron
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 24V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current DC | 2 A | |
Maximum Switching Voltage AC | 125V | |
Maximum Switching Voltage DC | 60V | |
Series | IM | |
Maximum Switching Power DC | 30 W | |
Latching | No | |
Length | 10mm | |
Depth | 7.5mm | |
Height | 10mm | |
Dimensions | 12.5 x 10 x 7.5mm | |
Terminal Type | Through Hole | |
Application | Signal | |
Number of Poles | 2 | |
Switching Current | 2A | |
Operating Temperature Range | -40 → +70°C | |
Maximum Switching Power AC | 62.5 VA | |
Contact Material | Gold Plated | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Features | Conforms to FCC Part 68 Requirements, Bifurcated Contacts | |
Electrical Life | 10^5 Operations | |
Coil Resistance | 3.84 kΩ | |
Coil Power | 150mW | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 125V | ||
Maximum Switching Voltage DC 60V | ||
Series IM | ||
Maximum Switching Power DC 30 W | ||
Latching No | ||
Length 10mm | ||
Depth 7.5mm | ||
Height 10mm | ||
Dimensions 12.5 x 10 x 7.5mm | ||
Terminal Type Through Hole | ||
Application Signal | ||
Number of Poles 2 | ||
Switching Current 2A | ||
Operating Temperature Range -40 → +70°C | ||
Maximum Switching Power AC 62.5 VA | ||
Contact Material Gold Plated | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Features Conforms to FCC Part 68 Requirements, Bifurcated Contacts | ||
Electrical Life 10^5 Operations | ||
Coil Resistance 3.84 kΩ | ||
Coil Power 150mW | ||
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle