Syfer Technology, E01, EMI Filter, 100 V dc 220MHz, 300mA, 0805 (2012M), SMD, 2 x 1.25 x 1mm
- RS Stock No.:
- 773-8636
- Mfr. Part No.:
- 0805Y1000102MXTE01
- Brand:
- Syfer Technology
This image is representative of the product range
Discontinued
- RS Stock No.:
- 773-8636
- Mfr. Part No.:
- 0805Y1000102MXTE01
- Brand:
- Syfer Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Series | E01 | |
| Maximum Current Rating | 300mA | |
| Maximum Voltage Rating | 100 V dc | |
| Mounting Type | Surface Mount | |
| Operating Frequency | 220MHz | |
| Termination Style | Solder Pad | |
| Package/Case | 0805 (2012M) | |
| Dimensions | 2 x 1.25 x 1mm | |
| Depth | 1.25mm | |
| Height | 1mm | |
| Length | 2mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Series E01 | ||
Maximum Current Rating 300mA | ||
Maximum Voltage Rating 100 V dc | ||
Mounting Type Surface Mount | ||
Operating Frequency 220MHz | ||
Termination Style Solder Pad | ||
Package/Case 0805 (2012M) | ||
Dimensions 2 x 1.25 x 1mm | ||
Depth 1.25mm | ||
Height 1mm | ||
Length 2mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- GB
Syfer SMT Three Terminal MLCC EMI Filters
Surface mount multi layer ceramic capacitor filters E01/E07 types
FlexiCap™ termination optional
AEC-Q200 qualifications
FlexiCap™ termination optional
AEC-Q200 qualifications
