Murata, NFE61P, Signal Filter, 50 V dc, 2A, SMD, 6.8 x 1.6 x 1.6mm
- RS Stock No.:
- 725-7389
- Mfr. Part No.:
- NFE61PT101Z1H9L
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$5.19
(exc. GST)
$5.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $1.038 | $5.19 |
| 625 - 1245 | $1.014 | $5.07 |
| 1250 + | $0.998 | $4.99 |
*price indicative
- RS Stock No.:
- 725-7389
- Mfr. Part No.:
- NFE61PT101Z1H9L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | NFE61P | |
| Maximum Current Rating | 2A | |
| Maximum Voltage Rating | 50 V dc | |
| Mounting Type | Surface Mount | |
| Termination Style | Solder Pad | |
| Dimensions | 6.8 x 1.6 x 1.6mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Length | 6.8mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series NFE61P | ||
Maximum Current Rating 2A | ||
Maximum Voltage Rating 50 V dc | ||
Mounting Type Surface Mount | ||
Termination Style Solder Pad | ||
Dimensions 6.8 x 1.6 x 1.6mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Length 6.8mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
NFE61HT / PT
SMD EMI filter capacitors for direct voltage
High current version
For use in communications, TV and camcorder equipment
High current version
For use in communications, TV and camcorder equipment

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Related links
- Murata Signal Filter 2A 6.8 x 1.6 x 1.6mm
- Murata EMI Filter 2A SMD 6.8 x 1.6 x 1.6mm
- Murata Signal Filter 6A 3.2 x 1.6 x 1.6mm
- Murata EMI Filter 6A SMD, 3.2 x 1.6 x 1.6mm
- Murata Signal Filter 6A SMD 3.2 x 1.6 x 1.3mm
- Murata Signal Filter 6A SMD 4.5 x 1.6 x 1mm
- Murata Ferrite Bead (Chip Ferrite Bead) 470Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Bead) 1000Ω impedance at 100 MHz
