Murata, Dss1, EMI Filter, 100 V dc, 6A, Q55B, Through Hole, 8.5 x 3.5 x 7.5mm
- RS Stock No.:
- 216-6088
- Mfr. Part No.:
- DSS1NB32A222Q55B
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 10 units)*
$5.90
(exc. GST)
$6.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 750 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 60 | $0.59 | $5.90 |
| 70 - 120 | $0.575 | $5.75 |
| 130 + | $0.566 | $5.66 |
*price indicative
- RS Stock No.:
- 216-6088
- Mfr. Part No.:
- DSS1NB32A222Q55B
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | Dss1 | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 100 V dc | |
| Mounting Type | Through Hole | |
| Package/Case | Q55B | |
| Dimensions | 8.5 x 3.5 x 7.5mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series Dss1 | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 100 V dc | ||
Mounting Type Through Hole | ||
Package/Case Q55B | ||
Dimensions 8.5 x 3.5 x 7.5mm | ||
- COO (Country of Origin):
- JP
The Murata DSS1 series compact, high performance 2200pF terminal capacitor. It has three terminal structure which enables nice high frequency performance.
Wide capacitance variation enables flexible selection for various noise frequencies
High speed mounting is available with automatic insertion machine
High speed mounting is available with automatic insertion machine
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata EMI Filter 6A Through Hole, 8.5 x 3.5 x 7.5mm
- Murata EMI Filter 6A Through Hole 8.5 x 3.5 x 7.5mm
- Murata EMI Filter 6A Through Hole, 8.5 x 3.5 x 7.5mm
- Murata EMI Filter 6 A Through Hole, Solder 8.5 mm
- EPCOS Thermistor PTC Type, 4 x 3.5 x 7.5mm
- Murata EMI Filter 6A SMD, 3.2 x 1.6 x 1.6mm
- Murata Signal Filter 6A SMD 3.2 x 1.6 x 1.3mm
- Murata DSS1 Ammo Pack, Through Hole
