Murata, Dss1, EMI Filter, 100 V dc, 6A, Q91A, Through Hole, 8.5 x 3.5 x 7.5mm
- RS Stock No.:
- 216-6086
- Mfr. Part No.:
- DSS1NB32A221Q91A
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 10 units)**
$4.50
(exc. GST)
$4.90
(inc. GST)
1660 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tape** |
---|---|---|
10 - 370 | $0.45 | $4.50 |
380 - 740 | $0.438 | $4.38 |
750 + | $0.431 | $4.31 |
**price indicative
Related links
- Murata EMI Filter 6A Through Hole, 8.5 x 3.5 x 7.5mm
- Murata EMI Filter 6A Through Hole, 8.5 x 3.5 x 7.5mm
- Murata EMI Filter 6A Through Hole 8.5 x 3.5 x 7.5mm
- Murata EMI Filter 2A SMD, 6.8 x 1.6 x 1.6mm
- EPCOS Thermistor PTC Type, 4 x 3.5 x 7.5mm
- Murata EMI Filter 6A SMD, 3.2 x 1.6 x 1.6mm
- Murata Signal Filter 6A SMD 3.2 x 1.6 x 1.3mm
- Murata DSS1 Ammo Pack, Through Hole