Murata, NFM21C, Signal Filter, 16 V dc, 100mA, 0805 (2012M), SMD, 2 x 1.25 x 0.85mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-6265
Mfr. Part No.:
NFL21SP106X1C3D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NFM21C

Maximum Current Rating

100mA

Maximum Voltage Rating

16 V dc

Mounting Type

Surface Mount

Termination Style

Solder Pad

Package/Case

0805 (2012M)

Dimensions

2 x 1.25 x 0.85mm

Depth

1.25mm

Height

0.85mm

Length

2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

0805 EMIFIL® (LC Combined) Multilayer Type NFL21SP Series


EMIFIL NFL21S series high performance EMI suppression filter chip (2.0x1.25mm size) for high speed signal lines by using Murata's processing technology

Suppresses noise with little attenuation of the signal itself due to its steep filtering characteristics
Murata's original internal structure design enables excellent noise suppression up to high frequencies
Available in three different values of cut-off frequency ranging from 10MHz up to 50MHz

Applications


Suppression of high magnitude radiated noise generated by high speed digital circuits such as clock and RGB.

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.