STMicroelectronics, MLPF-WL, Signal Filter 826 to 958 MHz, CSPG, Surface, CSPG, 0.63 mm
- RS Stock No.:
- 366-217
- Mfr. Part No.:
- MLPF-WL-02D3
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$0.84
(exc. GST)
$0.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $0.84 |
| 10 - 99 | $0.77 |
| 100 - 499 | $0.70 |
| 500 - 999 | $0.66 |
| 1000 + | $0.59 |
*price indicative
- RS Stock No.:
- 366-217
- Mfr. Part No.:
- MLPF-WL-02D3
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Series | MLPF-WL | |
| Product Type | Signal Filter | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Operating Frequency | 826 to 958 MHz | |
| Termination Style | CSPG | |
| Package/Case | CSPG | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ECOPACK2 | |
| Depth | 0.63mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series MLPF-WL | ||
Product Type Signal Filter | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Operating Frequency 826 to 958 MHz | ||
Termination Style CSPG | ||
Package/Case CSPG | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ECOPACK2 | ||
Depth 0.63mm | ||
- COO (Country of Origin):
- CN
The STMicroelectronics RF matched filter integrates an impedance matching network and harmonics filter. The matching impedance network has been tailored to maximize the RF performances of STM32WL3xxx. Its uses STMicroelectronics IPD technology on non-conductive glass substrate, which optimizes RF performances.
Deep rejection harmonic filter
Low insertion loss
Small footprint
High RF performances
RF BOM and area reduction
ECOPACK2 compliant component
Related links
- STMicroelectronics Signal Filter 826 → 958MHz SMD, 1.47 x 1.87 x 0.63mm
- STMicroelectronics Signal Filter 413 → 479MHz SMD, 1.47 x 1.87 x 0.63mm
- STMicroelectronics Signal Filter 2500MHz, 1.65 x 1.05 x 0.68mm
- Signal Conditioning RF filter
- STMicroelectronics Signal Filter 2500MHz PCB, 1.65 x 1.05 x 0.68mm
- STMicroelectronics ARM Cortex M0 Microcontroller 256 kbyte Flash,
- 50Ω STMicroelectronics Chip Balun
- STMicroelectronics Signal Filter SMD