ams OSRAM AS705X_EVALKIT_BT AS705X Evaluation Board Signal Conversion Development Tool
- RS Stock No.:
- 257-6407
- Mfr. Part No.:
- AS705X_EVALKIT_BT
- Brand:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-6407
- Mfr. Part No.:
- AS705X_EVALKIT_BT
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Signal Conversion Development Tool | |
| Standards/Approvals | RoHS | |
| Kit Name | AS705X | |
| Resolution | 8 bit | |
| Featured Device | LED Driver | |
| Converter Type | ADC | |
| Kit Classification | Evaluation Board | |
| For Use With | Photo Diode | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Signal Conversion Development Tool | ||
Standards/Approvals RoHS | ||
Kit Name AS705X | ||
Resolution 8 bit | ||
Featured Device LED Driver | ||
Converter Type ADC | ||
Kit Classification Evaluation Board | ||
For Use With Photo Diode | ||
- COO (Country of Origin):
- TW
The Evaluation Kit is designed to evaluate all functions of the AS7056 and AS7057 biosensor and test them in various applications. For full flexibility, biosensor, temperature sensor, accelerometer and electrodes are located on the break-out board, which can be used in any application and reconnected to the main board.
Flexible LED/photodiode configuration
Allows smallest application size
Enables optical blood pressure measurements
Two synchronized PPG acquisition channels
Long operating time
Related links
- Microchip ADM00873 MCP331x1D-xx Evaluation Board Evaluation Board Signal Conversion Development Tool
- Renesas Electronics ISL79985-EVAL Automotive 4-Channel Evaluation Board Signal Conversion Development Tool
- Microchip MCP4725EV SOT23-6 Evaluation Board Signal Conversion Development Kit
- Analog Devices EVAL-AD7291SDZ Evaluation Board Signal Conversion Development Kit
- Microchip MCP3424EV MCP3424 18-bit four channel Delta-Sigma ADC Development Board Evaluation Board Signal Conversion
- MikroElektronika MIKROE-922 Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-1296 4-20mA T Click Add On Board Signal Conversion Development Tool
- STMicroelectronics STEVAL-CCA053V1 High Efficiency Digital Audio System Demonstration Board Evaluation Board
