Crouzet Signal Conditioner, RTD Input, Voltage Output, 24V dc Supply

This image is representative of the product range

Subtotal (1 unit)*

$200.61

(exc. GST)

$220.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.61

*price indicative

RS Stock No.:
509-1051
Distrelec Article No.:
302-42-107
Mfr. Part No.:
88950153
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Signal Conditioner

Input Signal Type

RTD

Output Signal Type

Voltage

Input Range

0 → 250 °C

Output Range

0 → 10 V dc

Supply Voltage

24V dc

Hazardous Area Certification

NO

Mount Type

DIN Rail

Terminal Type

Screw

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-5°C

IP Rating

IP20

Signal Conditioner Type

Converter

Standards/Approvals

RoHS

COO (Country of Origin):
BG

Millenium 2+ temperature converters


Millenium 2+ range of temperature converters that deliver an analogue signal of 0 → 10 Volts, fully compatible with Millenium inputs.

Various input ranges Pt100 / J and K thermocouples and temperature range.

3-wire input.

17.5 mm modular housing, DIN rail mounting.

Crouzet Millenium 2 Plus


Millenium 2 Plus has been designed to automate building and smaller machine applications. Many pre-programmed standard functions are available for counting, timing, comparison, multiplexing, time based programming, etc.,Non-expandable, expandable, and application specific starter kits are also available. All contain a Millenium II Plus unit, programming software on CD ROM, and serial (9-way D) PC to Millenium programming cable. The level control kit also includes four metal probes and a level sensor adaptor module. The HVAC kit also includes a 30W power supply, submersible -10°C to +150°C temperature probe and a 25A solid state relay with integral heatsink.

Application specific functions include pump rotation, cam timer, 8 value analogue store, PID, maths etc, in fact it will do virtually anything you want it to do!

Integrated calendar - clock, with up to 150 on/off cycles, programmable on date, day, week, month or year basis, with automatic summer/winter time change over

High-speed counter with 2 inputs on dc powered products; with max count speed of 4kHz

Two front panel buttons have user-definable functions and the remaining four allow parameter navigation and adjustment after the unit is programmed using software (stock no. 536-9203)

Programming software (stock no. 536-9203) is suitable for use with Windows 95, 98, 2000, NT4.0 SP5 and XP

LCD display with 4 lines of 12 characters and user controllable back light, can be used as small man-machine interface to display user defined messages or values

12Vdc, 24Vdc, 24Vac & 100-240Vac 50/60Hz models available, panel or DIN rail mounting

Expandable 20 I/O, and fixed 12 or 20 I/O versions available

Link two expandable units together using stock no. 444-5750

Water level control version of 12 I/O controller available which has four of the eight inputs dedicated to level control. Supplied with a 17.5mm wide level sensor adaptor module

Level control, HVAC and normal starter kits containing module, software and cable available

Program size 128 blocks, program memory: flash EEPROM, password protection

Data memory: 256 bits/64 words backed up for 10 years by lithium battery

Inputs: voltage discrete on/off (PNP on dc supply versions)

8 bit analogue inputs 0 to 10V (12 and 24Vdc versions) or 0 to 24V (24Vdc version only)

Outputs (isolated): N/O volt free relay contacts rated at 8A, one changeover output contact per module

Dimensions for Standard, Level Control and Expandable Units: H 90mm x W 72mm (12 I/O)/W 125mm (20 I/O) x D 60mm

Operating temperature range: -5 to +55°C

Related links