- RS Stock No.:
- 808-6594
- Mfr. Part No.:
- WM1
- Brand:
- Turck
32 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$29.92
(exc. GST)
$32.91
(inc. GST)
Units | Per unit |
1 + | $29.92 |
- RS Stock No.:
- 808-6594
- Mfr. Part No.:
- WM1
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Turck Resistor Module, 15V Maximum Input Voltage, 60mA Maximum Input Current - IM Series - WM1
Keep your circuits flowing without a hitch using this resistor module from Turck. Plug it in between a mechanical contact and a signal processor to regulate current in your system. The device features wire-break and short-circuit monitoring to protect equipment in the event of an electrical surge. Thanks to its slimline dimensions of 10 (W) x 11 (L) x 150mm (H), you can easily slip this resistor module into most switching cabinets. As the housing is made from durable polycarbonate, the unit is resistant to impact and corrosion for reliable performance in tough settings.
Features & Benefits
• Screw terminals simplify wiring for a speedy setup
• Performs in temperatures between -40°C and +70°C for safe use in extreme environments
• Light 14g weight means it adds minimal strain to your system
• IP20 rating indicates it's touchproof to safeguard against electric shock
• Symmetrical circuitry means you can hook this unit up to both input and output modules for flexible system design
• Performs in temperatures between -40°C and +70°C for safe use in extreme environments
• Light 14g weight means it adds minimal strain to your system
• IP20 rating indicates it's touchproof to safeguard against electric shock
• Symmetrical circuitry means you can hook this unit up to both input and output modules for flexible system design
Applications
• Automotive engineering
• Industrial automation
• Manufacturing facilities
• Data acquisition systems
• Industrial automation
• Manufacturing facilities
• Data acquisition systems
What network protocol does this module work with?
This device links up to PROFIBUS-DP systems, meaning it's ideal for heavy-duty PLC setups.
Turck Banner Accessories
Specifications
Attribute | Value |
---|---|
Module Type | Resistor Module |
Operating Temperature Range | -40 → +70°C |
Maximum Operating Temperature | +70°C |
Termination | Screw |
Minimum Operating Temperature | -40°C |