Turck Signal Conditioner, Current Output
- RS Stock No.:
- 204-7099
- Mfr. Part No.:
- FM-IM-2UPLI63X
- Brand:
- Turck
Stocked by manufacturer – available for delivery 29/07/2024
Price (ex. GST) Each
$785.21
(exc. GST)
$863.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $785.21 |
- RS Stock No.:
- 204-7099
- Mfr. Part No.:
- FM-IM-2UPLI63X
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Turck flow monitoring for the connection of flow sensors IO-link device with current and transistor outputs. It has operating voltage 20-30 VDC and power consumption upto 4.5W. It is used for monitoring of operating and display range and detection of wire-break and short-circuit on the sensor side.
Adjustment of switchpoint
LED band for indication
Standard IO or IO-Link operating mode
LED band for indication
Standard IO or IO-Link operating mode
Specifications
Attribute | Value |
---|---|
Module Type | Flow Monitoring for Sensors |
Output Signal Type | Current |
Output Range | 4 → 20mA |
Related links
- Turck Signal Conditioner
- Pepperl + Fuchs S1SD Series Signal Conditioner, Current Output,...
- RS PRO Signal Conditioner, Current Input, Current Output, 9 → 30V dc Supply
- Weidmuller ACT20X Series Signal Conditioner, Current, RTD,...
- PR Electronics 5131A Series Programmable Signal Conditioner,...
- Eaton MTL Series Signal Conditioner, Current, Voltage Input,...
- Phoenix Contact MINI MCR Series Signal Conditioner, Current Input,...
- Phoenix Contact MACX MCR Series Signal Conditioner, Current Input,...