WAGO 857 Series Signal Conditioner, Temperature Input, Current/Voltage Output, 24 V dc Supply, ATEX, IECEx

Subtotal (1 unit)*

$628.86

(exc. GST)

$691.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$628.86

*price indicative

RS Stock No.:
279-2542
Mfr. Part No.:
857-811
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Signal Conditioner

Input Signal Type

Temperature

Output Signal Type

Current/Voltage

Isolation

2.5kV

Supply Voltage

24 V dc

Hazardous Area Certification

ATEX, IECEx

Mount Type

DIN Rail

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

IP Rating

IP20

Standards/Approvals

EAC, EN 61010-1, UL 508, EN 610006-2, EN 60079-0, ANSI/ISA 12.12.01

Series

857

COO (Country of Origin):
DE
The WAGO Temperature signal conditioner records signals from thermocouples of type J and K (E, R, N, S, T, B, C) and converts the temperature signal into a standard analog sign. It has 3-way electrical isolation with 2.5 kV test voltage and clipping capability for analog signal limitation to output end values.

Detects a sensor wire break

PC configuration interface

Related links