Recently searched

    PR Electronics 3100 Series Signal Conditioner, Current, Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage

    Subtotal (1 unit)**

    $492.13

    (exc. GST)

    $541.34

    (inc. GST)

    Add to Basket
    Select or type quantity
    12 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$492.13

    **price indicative

    RS Stock No.:
    270-1728
    Mfr. Part No.:
    3114-N
    Brand:
    PR Electronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    PR Electronics

    Module Type

    Isolated Converter

    Input Signal Type

    Current, Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage

    Output Signal Type

    Current, Voltage

    Input Range

    0 → 23mA

    Output Range

    0 → 23mA

    Supply Voltage

    16.8 → 31.2V dc

    Hazardous Area Certification

    ATEX, IECEx

    Series

    3100

    Related links