Penko SGM800 Series Amplifier, Voltage Input, Digital Output, 18 → 32V dc Supply
- RS Stock No.:
- 250-7641
- Mfr. Part No.:
- 7600A10014-MFL
- Brand:
- Penko
Subtotal (1 unit)**
$1,933.35
(exc. GST)
$2,126.69
(inc. GST)
On back order for despatch 23/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1,933.35 |
**price indicative
- RS Stock No.:
- 250-7641
- Mfr. Part No.:
- 7600A10014-MFL
- Brand:
- Penko
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Penko | |
Module Type | Signal Conditioner Amplifier | |
Input Signal Type | Voltage | |
Output Signal Type | Digital | |
Supply Voltage | 18 → 32V dc | |
Series | SGM800 | |
Select all | ||
---|---|---|
Brand Penko | ||
Module Type Signal Conditioner Amplifier | ||
Input Signal Type Voltage | ||
Output Signal Type Digital | ||
Supply Voltage 18 → 32V dc | ||
Series SGM800 | ||
Related links
- Penko SGM800 Series Amplifier Digital Output, 18 → 32V dc Supply
- Penko SGM700 Series Amplifier Digital Output, 18 → 32V dc Supply
- Eaton MTL Series Signal Conditioner Voltage Input Voltage Output,...
- Murrelektronik Limited Signal Conditioner Current 18 → 32V dc Supply
- Eaton MTL Series Signal Conditioner Current 18 → 32V dc Supply
- Phoenix Contact PSI-MOS-RS232/FO1300 E Series Signal Conditioner...
- Phoenix Contact MACX MCR Series Isolation Amplifier Voltage...
- TRACOPOWER Switching Regulator 15V dc Output Voltage 500mA Output