Phoenix Contact Signal Conditioner, ATEX, IECEx

Subtotal (1 unit)*

$338.93

(exc. GST)

$372.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$338.93

*price indicative

RS Stock No.:
201-6290
Mfr. Part No.:
2924126
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Signal Conditioner

Mount Type

DIN Rail

Hazardous Area Certification

ATEX, IECEx

Supply Voltage

30V dc

IP Rating

IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Series

MACX MCR

COO (Country of Origin):
DE
The Phoenix Contact solenoid driver for the intrinsically safe control of Ex I solenoid valves with current limitation of 48mA and for gases up to group IIC is mechanically compatible with the DIN rail connector and is loop-powered where the required power is supplied via the control signal on the input side.

Various output characteristic curves compatible with standard solenoid valves

2-way electrical isolation

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy