Phoenix Contact MACX MCR Series Signal Conditioner, Current Input, Current Output, 19.2/30 V dc Supply, ATEX, IECEx

Subtotal (1 unit)*

$796.04

(exc. GST)

$875.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$796.04

*price indicative

RS Stock No.:
196-0435
Mfr. Part No.:
2924236
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Signal Conditioner

Input Signal Type

Current

Output Signal Type

Current

Input Range

4 to 20 mA

Output Range

4 to 20 mA

Supply Voltage

19.2/30 V dc

Hazardous Area Certification

ATEX, IECEx

Mount Type

DIN Rail

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Terminal Type

Push-in

IP Rating

IP20

Standards/Approvals

EN 61000-4-6, RoHS

Series

MACX MCR

COO (Country of Origin):
DE
Ex i measuring transducer power supply and input signal conditioner, HART-transparent. Transfers supplied or active 0/4…20 mA electrical isolation signals from the Ex area to two loads in the safe area. 4-way electrical isolation, Push-in connection, SIL, PL.

Related links