RS PRO Signal Conditioner, Voltage Input, Current/Voltage Output, 24V ac/dc Supply

Subtotal (1 unit)*

$346.33

(exc. GST)

$380.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$346.33

*price indicative

RS Stock No.:
192-3398
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Signal Conditioner

Input Signal Type

Voltage

Output Signal Type

Current/Voltage

Input Range

0 → 10 V dc

Isolation

2.5kV

Output Range

0 → 10 V, 0 → 20 mA, 4 → 20 mA

Supply Voltage

24V ac/dc

Hazardous Area Certification

No

Mount Type

DIN Rail

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Terminal Type

Push-in

IP Rating

IP20

Signal Conditioner Type

Analogue/Analogue Converter

Standards/Approvals

DNV GL, SN 29500, EN 60947-5-1, EN/IEC 61709, cULus (E135145)

Series

RS PRO

COO (Country of Origin):
DE

RS PRO Isolating Signal Converter with Voltage Inputs


Use this RS PRO isolating signal converter to transform analogue signals and relay the correct voltage to your electronic applications. It prevents power spikes and surges to protect your devices.

The polyamide (PA) 6.6 construction ensures that the unit is durable so you can install it in commercial settings. A green LED status indicator alerts you to possible problems without having to open the casing.

This converter carries an Ingress Protection (IP) rating of IP20, which means it shields circuits from human touch and larger corrosive particles. You can use the product for industrial and manufacturing purposes.

Features and Benefits


• Input range of 0 to 10 V

• Voltage input type

• Maximum operating temperature of +60°C

• Minimum operating temperature of -25°C

• Operating temperature range of -25 to +60°C

• Isolating signal converter module type

• DIN rail mounting type

• Output range of 0 to 10 V, 0 to 20 mA and 4 to 20 mA

• Current and voltage output type

• Analogue to analogue signal conditioner type

• Special features of three-way isolation

• Supply voltage of 24 V AC/DC

• Push-in termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy