Phoenix Contact MINI MCR Series Signal Conditioner, Current Input, Current Output, 9.6 → 30V dc Supply, ATEX
- RS Stock No.:
- 175-0486
- Mfr. Part No.:
- 2906449
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 19/08/2024
Price (ex. GST) Each
$483.68
(exc. GST)
$532.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $483.68 |
- RS Stock No.:
- 175-0486
- Mfr. Part No.:
- 2906449
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Two-channel output loop-powered 2-way repeater power supply with plug-in connection technology for the electrical isolation of analog signals. Input signal = output signal: 0(4) mA ... 20 mA. Push-in connection technology.
Specifications
Attribute | Value |
---|---|
Module Type | Repeater power supply |
Input Signal Type | Current |
Output Signal Type | Current |
Input Range | 0 → 20 mA, 4 → 20mA |
Output Range | 0 → 20 mA, 4 → 20mA |
Supply Voltage | 9.6 → 30V dc |
Hazardous Area Certification | ATEX |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -40 → +70°C |
Series | MINI MCR |
Termination | Push-In |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Related links
- Phoenix Contact MINI MCR Series Signal Conditioner, Current Input,...
- Phoenix Contact MINI MCR Series Signal Conditioner, Current Input,...
- Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input,...
- Phoenix Contact MACX MCR Series Signal Conditioner, Current Input,...
- Phoenix Contact MINI MCR Series Signal Conditioner, Current Input,...
- Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input,...
- Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input,...
- Phoenix Contact MINI MCR Series Signal Conditioner, Current Input,...