Phoenix Contact MACX MCR Series Signal Conditioner, Current Input, Current Output, 19.2 → 30V dc Supply, ATEX

Subtotal (1 unit)*

$554.65

(exc. VAT)

$610.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$554.65

*price indicative

RS Stock No.:
174-3471
Mfr. Part No.:
2908855
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Repeater power supply

Input Signal Type

Current

Output Signal Type

Current

Input Range

0 → 20 mA, 4 → 20mA

Output Range

0 → 20 mA, 4 → 20mA

Supply Voltage

19.2 → 30V dc

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

MACX MCR

Termination

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

COO (Country of Origin):
DE
Ex i measuring transducer supply conditioner and input signal conditioner, only output 1 is HART-transparent. Transmits supplied or active signals from the Ex area with electrical isolation to two loads. Screw connection.

Related links