Phoenix Contact MINI MCR Series Signal Conditioner, Current, Voltage Input, Current Output, 8 → 30V dc Supply,
- RS Stock No.:
- 134-8677
- Mfr. Part No.:
- 2902061
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 05/08/2024
Price (ex. GST) Each
$337.46
(exc. GST)
$371.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $337.46 |
- RS Stock No.:
- 134-8677
- Mfr. Part No.:
- 2902061
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MINI MCR - Loop-powered Isolators
MINI MCR series passive isolators with 2 channels, for the electrical isolation of current signals without auxiliary power.
Spring-cage connection
Auxiliary voltage not required
Supplied by an input loop
Highly-compact 2-wire passive isolators for electrical isolation and filtering of standard analog signals
Auxiliary voltage not required
Supplied by an input loop
Highly-compact 2-wire passive isolators for electrical isolation and filtering of standard analog signals
Specifications
Attribute | Value |
---|---|
Module Type | Loop Powered Isolator |
Input Signal Type | Current, Voltage |
Output Signal Type | Current |
Input Range | 0 → 2 mA, 0 → 30 V, 0 → 40 mA, 0 → 50mV |
Output Range | 4 → 20mA |
Supply Voltage | 8 → 30V dc |
Hazardous Area Certification | ATEX |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -40 → +70°C |
Series | MINI MCR |
Minimum Operating Temperature | -40°C |
Termination | Screw |
Maximum Operating Temperature | +70°C |
Related links
- Phoenix Contact MACX MCR Series Signal Conditioner, Current,...
- Phoenix Contact MINI MCR Series Signal Conditioner, Current,...
- Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input,...
- Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input,...
- Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input,...
- Phoenix Contact MINI MCR Series Signal Conditioner, Current Input,...
- Phoenix Contact MINI MCR Series Signal Conditioner, Current Input,...
- Phoenix Contact MINI MCR Series Signal Conditioner, Current Input,...