ZDAUTO AOA Series Signal Conditioner, Analogue Output, 3.3V Supply
- RS Stock No.:
- 666-100
- Mfr. Part No.:
- AOA03020D3Ab
- Brand:
- ZDAUTO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$21.04
(exc. GST)
$23.14
(inc. GST)
- RS Stock No.:
- 666-100
- Mfr. Part No.:
- AOA03020D3Ab
- Brand:
- ZDAUTO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZDAUTO | |
| Product Type | Signal Conditioner | |
| Output Signal Type | Analogue | |
| Output Range | 0 → 10 V | |
| Supply Voltage | 3.3V | |
| Series | AOA | |
| Select all | ||
|---|---|---|
Brand ZDAUTO | ||
Product Type Signal Conditioner | ||
Output Signal Type Analogue | ||
Output Range 0 → 10 V | ||
Supply Voltage 3.3V | ||
Series AOA | ||
- COO (Country of Origin):
- CN
The ZDAUTO M5S-AO signal converter IC analog output are fully sealed, waterproof, fireproof, and dustproof. Thanks to the universal connection scheme, all M5S modules are interchangeable without having to change the internal or external wiring. This allows all possible applications to be covered with a universal circuit, customized input and output configurations to be implemented by plugging in the appropriate modules, and even additional functions to devices already deployed in the field.
Universal output module
Optional are isolated or non-isolated signal
5 mm SIP package
Related links
- ZDAUTO AOA Series Signal Conditioner 5V Supply
- ZDAUTO AOV Series Signal Conditioner 3.3V Supply
- ZDAUTO BOT Series Signal Conditioner 3.3V Supply
- ZDAUTO AOV Series Signal Conditioner 5V Supply
- Novotechnik MUK‑350 Series Signal Conditioner 42V dc Supply ATEX
- Novotechnik MUK‑350 Series Signal Conditioner 42V dc Supply IECEx
- GEORGIN GH11000 Series Signal Conditioner Analogue Output, 24V Supply
- Metz-Connect Signal Conditioner 10V dc Supply

