Bourns Plate Shunt, 849 A Max 42.4mV, ±5 % Accuracy

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$1,492.55

(exc. GST)

$1,641.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200$29.851$1,492.55
250 +$28.866$1,443.30

*price indicative

RS Stock No.:
205-9738
Mfr. Part No.:
CSM2F-8518-L050J01
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Current

849A

Product Type

Shunt

Output Voltage

42.4mV

Shunt Type

Plate

Accuracy

±5 %

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

170°C

Standards/Approvals

No

Series

CSM2F

COO (Country of Origin):
CR
The Bourns metal foil resistors are constructed with a metal foil resistive element mounted on a ceramic substrate for excellent heat conductivity. The metal foil resistive element of these current sense resistors results in very low inductance, low noise and excellent reliability.

Up to 36 W permanent power

High pulse power rating

Maximum fastening torque: 10 Nm

Tinned terminals

Customized versions available

AEC-Q200 and RoHS* compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy