Bourns Shunt, 2000 A Max 2.5V
- RS Stock No.:
- 860-581
- Mfr. Part No.:
- SSA-2-1000A
- Brand:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$141.77
(exc. GST)
$155.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $141.77 |
| 5 + | $133.27 |
*price indicative
- RS Stock No.:
- 860-581
- Mfr. Part No.:
- SSA-2-1000A
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Shunt | |
| Maximum Current | 2000A | |
| Output Voltage | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | RoHS | |
| Series | Bourns SSA-2 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Shunt | ||
Maximum Current 2000A | ||
Output Voltage 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals RoHS | ||
Series Bourns SSA-2 | ||
- COO (Country of Origin):
- MX
The Bourns sensor provides precise current measurement in demanding environments, featuring reinforced isolation and robust construction for various industrial applications.
Nominal current range of 100 A to 1000 A with a tolerance of ±0.2%
Differential output of ±1.25 mV/A, ensuring high sensitivity
Overcurrent capacity of 6000 A for clipped output over 1 second
Wide bandwidth of 300 kHz for accurate AC and DC measurements
Operating temperature range from -40 °C to +125 °C, enhancing versatility
