Isabellenhutte Shunt with A Tinned Terminal Shunt, 350 A Max
- RS Stock No.:
- 639-000
- Mfr. Part No.:
- BAS-Z-R000035-AEU-5.0
- Brand:
- Isabellenhutte
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$44.72
(exc. GST)
$49.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 4 | $44.72 | - |
| 5 + | $43.38 | 2% |
*price indicative
- RS Stock No.:
- 639-000
- Mfr. Part No.:
- BAS-Z-R000035-AEU-5.0
- Brand:
- Isabellenhutte
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Product Type | Shunt | |
| Maximum Current | 350A | |
| Shunt Type | Shunt with A Tinned Terminal | |
| Standards/Approvals | RoHS, AEC-Q200 | |
| Series | BAS | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Product Type Shunt | ||
Maximum Current 350A | ||
Shunt Type Shunt with A Tinned Terminal | ||
Standards/Approvals RoHS, AEC-Q200 | ||
Series BAS | ||
- COO (Country of Origin):
- DE
Related links
- Rhopoint Shunt with A Tinned Terminal Shunt, 350 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 1200 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 1400 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 5200 A Max
- Rhopoint Plate Shunt, 3600 A Max
- Rhopoint 1 mΩ Through Hole Fixed Resistor
- Rhopoint 1 mΩ Through Hole Fixed Resistor WAK-Z-R001-1.0
- Siemens 3VA9 Series Current Transformer 350 A