HOBUT Plate Shunt, 30 A Max 75mV, ±1.5 % Accuracy

Get a bulk buy discount

Add 5 more to save -

View bulk pricing options

Subtotal (1 unit)*

$31.38

(exc. GST)

$34.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$31.38-
5 - 9$31.14-
10 +$30.502%

*price indicative

RS Stock No.:
257-565
Mfr. Part No.:
SHR30A75
Brand:
HOBUT
Find similar products by selecting one or more attributes.
Select all

Brand

HOBUT

Maximum Current

30A

Product Type

Shunt

Output Voltage

75mV

Shunt Type

Plate

Accuracy

±1.5 %

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

COO (Country of Origin):
GB

75mV Ammeter Shunt - Plate Type


For use with DIN dc ammeters or any panel meter with a full scale deflection of 75mV @ 75Ω (1mA)

Class 1.5 accoracy (±1.5%)

Can be mounted directly on the meter

Shunts


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy